
HCPL-3150-060E | |
|---|---|
DigiKey Part Number | HCPL-3150-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3150-060E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3150-060E Models |
Category | Current - Output High, Low 500mA, 500mA |
Mfr | Current - Peak Output 600mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD3120V | onsemi | 388 | FOD3120V-ND | $2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $1.49534 | $3,887.88 |


