Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50325A

DigiKey Part Number
FSB50325AOS-ND
Manufacturer
Manufacturer Product Number
FSB50325A
Description
MOSFET IPM 250V 1.7A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
1.7 A
Voltage
250 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.573", 14.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 255 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

255In Stock
Ships from Flip Electronics