


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 1.2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.573", 14.56mm) | |
Base Product Number |


