FQU8P10TU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flip Electronics
In Stock: 105,840
Unit Price: $0.69000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.67000
Datasheet
P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU8P10TU

DigiKey Part Number
FQU8P10TUOS-ND
Manufacturer
Manufacturer Product Number
FQU8P10TU
Description
MOSFET P-CH 100V 6.6A IPAK
Customer Reference
Detailed Description
P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
530mOhm @ 3.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQU11P06TUFlip Electronics105,8402832-FQU11P06TU-ND$0.69000MFR Recommended
IRFU9120PBFVishay Siliconix0IRFU9120PBF-ND$2.67000Similar
Obsolete
Marketplace Stock: 14,136 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,136In Stock
Ships from Flip Electronics