
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 7.85A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |


