FQP4N90C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 630
Unit Price: $5.02000
Datasheet

Similar


IXYS
In Stock: 1,490
Unit Price: $9.37000
Datasheet

Similar


STMicroelectronics
In Stock: 908
Unit Price: $2.82000
Datasheet
N-Channel 900 V 4A (Tc) 140W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP4N90C

DigiKey Part Number
FQP4N90C-ND
Manufacturer
Manufacturer Product Number
FQP4N90C
Description
MOSFET N-CH 900V 4A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 4A (Tc) 140W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP4N90C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,000In Stock
Ships from Flip Electronics