FQP30N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,453
Unit Price: $1.38000
Datasheet

Similar


Infineon Technologies
In Stock: 8,301
Unit Price: $1.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 735
Unit Price: $1.79000
Datasheet

Similar


STMicroelectronics
In Stock: 610
Unit Price: $2.38000
Datasheet
N-Channel 60 V 32A (Tc) 79W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP30N06L

DigiKey Part Number
FQP30N06L-ND
Manufacturer
Manufacturer Product Number
FQP30N06L
Description
MOSFET N-CH 60V 32A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 32A (Tc) 79W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP30N06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,370 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4,370In Stock
Ships from Flip Electronics