FQD7P06TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 21,919
Unit Price: $1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 686
Unit Price: $1.12000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,955
Unit Price: $2.21000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.25564
Datasheet
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
TO-252AA

FQD7P06TM

DigiKey Part Number
FQD7P06TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD7P06TM
Description
MOSFET P-CH 60V 5.4A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
451mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD10P6F6STMicroelectronics21,919497-13424-1-ND$1.46000MFR Recommended
DMP6185SK3-13Diodes Incorporated68631-DMP6185SK3-13CT-ND$1.12000Similar
IRFR9014TRLPBFVishay Siliconix1,955IRFR9014TRLPBFCT-ND$2.21000Similar
SIHFR9014-GE3Vishay Siliconix0742-SIHFR9014-GE3TR-ND$0.25564Similar
Obsolete
Marketplace Stock: 8,093 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8,093In Stock
Ships from Flip Electronics