FQA44N30 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5,621
Unit Price: $5.04000
Datasheet

MFR Recommended


onsemi
In Stock: 1,303
Unit Price: $5.23000
Datasheet

Similar


IXYS
In Stock: 280
Unit Price: $6.30000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $8.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $4.28000
Datasheet
N-Channel 300 V 43.5A (Tc) 310W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA44N30

DigiKey Part Number
FQA44N30-ND
Manufacturer
Manufacturer Product Number
FQA44N30
Description
MOSFET N-CH 300V 43.5A TO3PN
Customer Reference
Detailed Description
N-Channel 300 V 43.5A (Tc) 310W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
69mOhm @ 21.75A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,147 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,147In Stock
Ships from Flip Electronics