FPF1203LUCX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 28,115
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 33,635
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 1,366
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 49,252
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 550,610
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 9,992
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,613
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 6,289
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,215
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 4,326
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 27,595
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 3,575
Unit Price: $0.65000
Datasheet
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1203LUCX

DigiKey Part Number
FPF1203LUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1203LUCX
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
FPF1203LUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.2A
Rds On (Typ)
45mOhm
Input Type
Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics