Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FODM121B | |
|---|---|
DigiKey Part Number | FODM121B-ND |
Manufacturer | |
Manufacturer Product Number | FODM121B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121B Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121BR2 | onsemi | 3,083 | FODM121BR2CT-ND | $0.58000 | Parametric Equivalent |
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29,043 | 1080-1601-1-ND | $0.60000 | Similar |
| EL357N-G | Everlight Electronics Co Ltd | 147 | 1080-1037-ND | $0.57000 | Similar |
| HCPL-181-000E | Broadcom Limited | 113,848 | 516-1646-1-ND | $0.65000 | Similar |
| HCPL-181-00AE | Broadcom Limited | 21,944 | 516-HCPL-181-00AECT-ND | $0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44400 | $4.44 |
| 100 | $0.32150 | $32.15 |
| 500 | $0.26670 | $133.35 |
| 1,000 | $0.24871 | $248.71 |
| 3,000 | $0.22558 | $676.74 |
| 6,000 | $0.21380 | $1,282.80 |
| 12,000 | $0.20382 | $2,445.84 |
| 27,000 | $0.19407 | $5,239.89 |








