Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4118S

DigiKey Part Number
FOD4118S-ND
Manufacturer
Manufacturer Product Number
FOD4118S
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
500µA
Manufacturer
onsemi
Turn On Time
60µs
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SMD
Voltage - Off State
800 V
Approval Agency
CSA, UL
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
1.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.94000$4.94
50$3.10880$155.44
100$2.92480$292.48
500$2.59828$1,299.14
1,000$2.49214$2,492.14
2,000$2.40237$4,804.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,523In Stock
Ships from Flip Electronics