
FOD260L | |
|---|---|
DigiKey Part Number | FOD260L-ND |
Manufacturer | |
Manufacturer Product Number | FOD260L |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD260L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 50 | $1.49820 | $74.91 |
| 100 | $1.39570 | $139.57 |
| 500 | $1.21330 | $606.65 |
| 1,000 | $1.15386 | $1,153.86 |
| 2,000 | $1.10352 | $2,207.04 |
| 5,000 | $1.04866 | $5,243.30 |

