FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
8 SOIC
8 SOIC Pin View

FM25CL64B-GTR

DigiKey Part Number
2832-FM25CL64B-GTR-ND
Manufacturer
Manufacturer Product Number
FM25CL64B-GTR
Description
MEMORY CIRCUIT, 8KX8, CMOS, PDSO
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25CL64B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.65V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,360
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.00000$500.00