FJV3104RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 133
Unit Price: $0.15000
Datasheet

Direct


onsemi
In Stock: 46
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 720
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 23,626
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 48,377
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 17,954
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Direct


Diodes Incorporated
In Stock: 123
Unit Price: $0.23000
Datasheet

Direct


Rohm Semiconductor
In Stock: 12,302
Unit Price: $0.23000
Datasheet

Similar


Infineon Technologies
In Stock: 178,367
Unit Price: $0.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,266
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,400
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,656
Unit Price: $0.23000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV3104RMTF

DigiKey Part Number
FJV3104RMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV3104RMTF
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV3104RMTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Obsolete
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2213LT1Gonsemi133MMUN2213LT1GOSCT-ND$0.15000Direct
SMMUN2213LT1Gonsemi46SMMUN2213LT1GOSCT-ND$0.18000Direct
SMMUN2213LT3Gonsemi720SMMUN2213LT3GOSCT-ND$0.26000Direct
SMUN2213T1Gonsemi23,626SMUN2213T1GOSCT-ND$0.21000Direct
MMUN2231LT1Gonsemi48,377MMUN2231LT1GOSCT-ND$0.17000Similar
Obsolete
Marketplace Stock: 448,240 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

448,240In Stock
Ships from Flip Electronics