FDPF8N60ZUT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,263
Unit Price: $2.97000
Datasheet

Similar


Infineon Technologies
In Stock: 134
Unit Price: $2.24000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.56816
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: $2.82000
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,359
Unit Price: $3.11000
Datasheet

Similar


STMicroelectronics
In Stock: 1,997
Unit Price: $2.05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 52
Unit Price: $2.05000
Datasheet
N-Channel 600 V 6.5A (Tc) 34.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF8N60ZUT

DigiKey Part Number
FDPF8N60ZUTOS-ND
Manufacturer
Manufacturer Product Number
FDPF8N60ZUT
Description
MOSFET N-CH 600V 6.5A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 6.5A (Tc) 34.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF8N60ZUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.35Ohm @ 3.25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1265 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
34.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics