FDP8896 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,795
Unit Price: $1.45000
Datasheet

Similar


STMicroelectronics
In Stock: 736
Unit Price: $2.19000
Datasheet
N-Channel 30 V 16A (Ta), 92A (Tc) 80W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16A (Ta), 92A (Tc) 80W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP8896

DigiKey Part Number
FDP8896-ND
Manufacturer
Manufacturer Product Number
FDP8896
Description
MOSFET N-CH 30V 16A/92A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 92A (Tc) 80W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP8896 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2525 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,350In Stock
Ships from Flip Electronics