FDP65N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 28,173
Unit Price: $2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 2,125
Unit Price: $2.07000
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: $2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,619
Unit Price: $2.55000
Datasheet
N-Channel 60 V 65A (Tc) 135W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP65N06

DigiKey Part Number
FDP65N06-ND
Manufacturer
Manufacturer Product Number
FDP65N06
Description
MOSFET N-CH 60V 65A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 65A (Tc) 135W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,545 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,545In Stock
Ships from Flip Electronics