FDP39N20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,097
Unit Price: $3.66000
Datasheet

Similar


Infineon Technologies
In Stock: 2,981
Unit Price: $2.76000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1,165
Unit Price: $2.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1,003
Unit Price: $4.18000
Datasheet
N-Channel 200 V 39A (Tc) 251W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP39N20

DigiKey Part Number
FDP39N20-ND
Manufacturer
Manufacturer Product Number
FDP39N20
Description
MOSFET N-CH 200V 39A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 39A (Tc) 251W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2130 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
251W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
66mOhm @ 19.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP61N20onsemi2,097FDP61N20-ND$3.66000MFR Recommended
IRFB4227PBFInfineon Technologies2,981448-IRFB4227PBF-ND$2.76000Similar
IXTP50N20PIXYS0IXTP50N20P-ND$7.10000Similar
STP30NF20STMicroelectronics1,165497-5825-5-ND$2.83000Similar
STP40NF20STMicroelectronics1,003497-5806-5-ND$4.18000Similar
Obsolete
Marketplace Stock: 33,980 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33,980In Stock
Ships from Flip Electronics