FDB075N15A-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $7.37000
Datasheet

Similar


Infineon Technologies
In Stock: 10,311
Unit Price: $4.91000
Datasheet
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB075N15A-F085

DigiKey Part Number
FDB075N15A-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB075N15A-F085
Description
MOSFET N-CH 150V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5595 pF @ 75 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
333W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMTSC4D3N15MConsemi0488-NVMTSC4D3N15MCCT-ND$7.37000MFR Recommended
IPB072N15N3GATMA1Infineon Technologies10,311IPB072N15N3GATMA1CT-ND$4.91000Similar
Obsolete
Marketplace Stock: 2,368 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,368In Stock
Ships from Flip Electronics