FCPF2250N80Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flip Electronics
In Stock: 3,259
Unit Price: $1.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 332
Unit Price: $2.35000
Datasheet
N-Channel 800 V 2.6A (Tc) 21.9W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF2250N80Z

DigiKey Part Number
FCPF2250N80Z-ND
Manufacturer
Manufacturer Product Number
FCPF2250N80Z
Description
MOSFET N-CH 800V 2.6A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 2.6A (Tc) 21.9W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF2250N80Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.25Ohm @ 1.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
585 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
21.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics