FCP190N60-GF102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 760
Unit Price: $4.35000
Datasheet

Similar


Infineon Technologies
In Stock: 9,786
Unit Price: $2.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.70087
Datasheet

Similar


Vishay Siliconix
In Stock: 861
Unit Price: $4.96000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.62500
Datasheet

Similar


STMicroelectronics
In Stock: 882
Unit Price: $3.98000
Datasheet

Similar


STMicroelectronics
In Stock: 604
Unit Price: $3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 260
Unit Price: $7.56000
Datasheet

Similar


STMicroelectronics
In Stock: 554
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: $6.81000
Datasheet
N-Channel 600 V 20.2A (Tc) 208W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP190N60-GF102

DigiKey Part Number
FCP190N60-GF102-ND
Manufacturer
Manufacturer Product Number
FCP190N60-GF102
Description
MOSFET N-CH 600V 20.2A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 208W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP190N60-GF102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,357 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,357In Stock
Ships from Flip Electronics