FCP13N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 760
Unit Price: $4.35000
Datasheet

Similar


Infineon Technologies
In Stock: 278
Unit Price: $3.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.60000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.32000
Datasheet

Similar


Infineon Technologies
In Stock: 36
Unit Price: $3.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 989
Unit Price: $4.21000
Datasheet

Similar


Vishay Siliconix
In Stock: 16,512
Unit Price: $4.21000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.54747
Datasheet

Similar


Vishay Siliconix
In Stock: 994
Unit Price: $6.09000
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: $4.56000
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: $3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 266
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.91000
Datasheet

Similar


STMicroelectronics
In Stock: 1,582
Unit Price: $3.63000
Datasheet
N-Channel 600 V 13A (Tc) 116W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP13N60N

DigiKey Part Number
FCP13N60NFS-ND
Manufacturer
Manufacturer Product Number
FCP13N60N
Description
MOSFET N-CH 600V 13A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 116W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP13N60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
258mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1765 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
116W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 737 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

737In Stock
Ships from Flip Electronics