FCA36N60NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 668
Unit Price: $8.65000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12
Unit Price: $9.77000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22
Unit Price: $10.06000
Datasheet
N-Channel 600 V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA36N60NF

DigiKey Part Number
488-FCA36N60NF-ND
Manufacturer
Manufacturer Product Number
FCA36N60NF
Description
MOSFET N-CH 600V 34.9A TO3PN
Customer Reference
Detailed Description
N-Channel 600 V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FCA36N60NF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4245 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,056 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,056In Stock
Ships from Flip Electronics