ESSV030W-0700-42 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ERP Power, LLC
In Stock: 824
Unit Price: $24.09000
Datasheet
700mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESSV030W-0700-42

DigiKey Part Number
1800-1094-ND
Manufacturer
Manufacturer Product Number
ESSV030W-0700-42
Description
120 TO 277 VAC, 87% EFFICIENCY,
Customer Reference
Detailed Description
700mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
24 ~ 42V
Current - Output (Max)
700mA
Power (Watts)
29 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 1.07" H (83.8mm x 39.9mm x 27.2mm)
Approval Agency
CE, cULus, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 382 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

382In Stock
Ships from Flip Electronics