DTA123JM3T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 477,877
Unit Price: $0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.05731
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03709
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123JM3T5G

DigiKey Part Number
DTA123JM3T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA123JM3T5G
Description
TRANS PREBIAS PNP 50V SOT723
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTA123JM3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
260 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
SOT-723
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA123EM3T5Gonsemi477,877DTA123EM3T5GOSCT-ND$0.35000Similar
DTA123JMT2LRohm Semiconductor0DTA123JMT2LCT-ND$0.05731Similar
PDTA123JM,315Nexperia USA Inc.01727-PDTA123JM,315CT-ND$0.03709Similar
Obsolete
Marketplace Stock: 378,250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

208,000In Stock
Ships from Flip Electronics
170,250In Stock
Ships from Rochester Electronics, LLC