


CY8C6347FMI-BLD33T | |
|---|---|
DigiKey Part Number | 448-CY8C6347FMI-BLD33TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6347FMI-BLD33T |
Description | IC MCU 32BIT 1MB FLASH 104WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6347FMI-BLD33T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 104-WLCSP (3.8x5) | |
Package / Case | 104-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $6.70335 | $11,395.69 |

