Image for CY7C25632KV18-550BZXI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C25632KV18-550BZXI

DigiKey Part Number
2832-CY7C25632KV18-550BZXI-ND
Manufacturer
Manufacturer Product Number
CY7C25632KV18-550BZXI
Description
IC SRAM 72MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Dual Port Memory IC 72Mbit Parallel 550 MHz 450 ps 165-FBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
550 MHz
Packaging
Tray
Access Time
450 ps
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port
Supplier Device Package
165-FBGA (13x15)
Memory Size
Base Product Number
Memory Organization
4M x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 906
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$294.45000$1,472.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.