
CY7C1062DV33-10BGI | |
|---|---|
DigiKey Part Number | 2832-CY7C1062DV33-10BGI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1062DV33-10BGI |
Description | IC SRAM 16MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 512K x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $48.39000 | $4,064.76 |

