
CY62167DV30LL-55BVXI | |
|---|---|
DigiKey Part Number | 2832-CY62167DV30LL-55BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-55BVXI |
Description | STANDARD SRAM, 1MX16, 55NS, CMOS |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62167DV30LL-55BVXI Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (8x9.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $4.56000 | $4,788.00 |


