
CY62128EV30LL-45ZXI | |
|---|---|
DigiKey Part Number | 2832-CY62128EV30LL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45ZXI |
Description | SRAM - ASYNCHRONOUS MEMORY IC 1M |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62128EV30LL-45ZXI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | $2.10000 | $1,463.70 |

