
CY15V102QN-50SXE | |
|---|---|
DigiKey Part Number | 448-CY15V102QN-50SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15V102QN-50SXE |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.68000 | $19.68 |
| 10 | $18.26000 | $182.60 |
| 25 | $17.69000 | $442.25 |
| 94 | $16.87362 | $1,586.12 |
| 188 | $16.45271 | $3,093.11 |
| 282 | $16.20922 | $4,571.00 |
| 564 | $15.79860 | $8,910.41 |

