CPH6153-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,579
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.23210
Datasheet

Similar


Diodes Incorporated
In Stock: 2,512
Unit Price: $1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,760
Unit Price: $1.10000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
6-CPH

CPH6153-TL-E

DigiKey Part Number
CPH6153-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6153-TL-E
Description
TRANS PNP 20V 3A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 500MHz 1.3 W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
1.3 W
Packaging
Tape & Reel (TR)
Frequency - Transition
500MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
6-CPH
Vce Saturation (Max) @ Ib, Ic
195mV @ 75mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS20300MR6T1Gonsemi1,579NSS20300MR6T1GOSCT-ND$0.82000Similar
ZXT10P20DE6TADiodes Incorporated031-ZXT10P20DE6TATR-ND$0.23210Similar
ZXT13P20DE6TADiodes Incorporated2,51231-ZXT13P20DE6TACT-ND$1.39000Similar
ZXTP2006E6TADiodes Incorporated2,76031-ZXTP2006E6TACT-ND$1.10000Similar
Obsolete
Marketplace Stock: 29,450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,450In Stock
Ships from Flip Electronics