CAT25160YI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4,473
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.74200
Datasheet

Similar


Microchip Technology
In Stock: 563
Unit Price: $0.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.74200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.74200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81200
Datasheet

Similar


Microchip Technology
In Stock: 343
Unit Price: $0.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.74200
Datasheet

Similar


Microchip Technology
In Stock: 800
Unit Price: $0.44000
Datasheet
EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25160YI-G

DigiKey Part Number
CAT25160YI-G-ND
Manufacturer
Manufacturer Product Number
CAT25160YI-G
Description
IC EEPROM 16KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25160YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,558 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3,558In Stock
Ships from Flip Electronics