CAT25128VI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 18,873
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 2,000
Unit Price: $0.75000
Datasheet

Similar


Microchip Technology
In Stock: 18,208
Unit Price: $1.18000
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: $1.25000
Datasheet

Similar


Microchip Technology
In Stock: 22
Unit Price: $1.34000
Datasheet

Similar


Microchip Technology
In Stock: 1,026
Unit Price: $1.18000
Datasheet

Similar


Microchip Technology
In Stock: 9,629
Unit Price: $1.36000
Datasheet

Similar


Microchip Technology
In Stock: 865
Unit Price: $1.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,333
Unit Price: $4.30000
Datasheet

Similar


STMicroelectronics
In Stock: 5,415
Unit Price: $0.71000
Datasheet

Similar


STMicroelectronics
In Stock: 7,650
Unit Price: $1.29000
Datasheet

Similar


STMicroelectronics
In Stock: 4,547
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,807
Unit Price: $0.71000
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25128VI-G

DigiKey Part Number
CAT25128VI-G-ND
Manufacturer
Manufacturer Product Number
CAT25128VI-G
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25128VI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT25128VI-GT3onsemi18,873CAT25128VI-GT3OSCT-ND$0.70000MFR Recommended
CAV25128VE-GT3onsemi2,000CAV25128VE-GT3OSCT-ND$0.75000Similar
25AA128-I/SNMicrochip Technology18,20825AA128-I/SN-ND$1.18000Similar
25LC128-E/SNMicrochip Technology30025LC128-E/SN-ND$1.25000Similar
25LC128-H/SNMicrochip Technology2225LC128-H/SN-ND$1.34000Similar
Obsolete
Marketplace Stock: 6,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,500In Stock
Ships from Flip Electronics