CAT24C32YI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 12,522
Unit Price: $0.40000
Datasheet

Similar


Microchip Technology
In Stock: 502
Unit Price: $0.50000
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: $0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.50400
Datasheet

Similar


Microchip Technology
In Stock: 2,518
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: $0.59000
Datasheet

Similar


Microchip Technology
In Stock: 531
Unit Price: $0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58800
Datasheet

Similar


Microchip Technology
In Stock: 98
Unit Price: $0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Microchip Technology
In Stock: 5,227
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.39200
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,246
Unit Price: $0.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 29,059
Unit Price: $0.41000
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32YI-G

DigiKey Part Number
CAT24C32YI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C32YI-G
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49,869 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49,869In Stock
Ships from Flip Electronics