BC33825TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,003
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 5,295
Unit Price: $0.37000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33825TA

DigiKey Part Number
BC33825TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC33825TA
Description
TRANS NPN 25V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33825TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,854 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,854In Stock
Ships from Flip Electronics