2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-T350-300E

DigiKey Part Number
ACPL-T350-300E-ND
Manufacturer
Manufacturer Product Number
ACPL-T350-300E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-DIP Gull Wing
Pulse Width Distortion (Max)
300ns
Approval Agency
CSA, UR
Rise / Fall Time (Typ)
15ns, 20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 900 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,500$1.56772$3,919.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

900In Stock
Ships from Flip Electronics