
85322AMLF | |
|---|---|
DigiKey Part Number | 800-1170-5-ND |
Manufacturer | |
Manufacturer Product Number | 85322AMLF |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output Signal LVPECL |
Packaging Tube | Output Type Differential |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DG | Flip Electronics | 326 | 2832-MC100EPT22DG-ND | $10.25000 | Direct |
| MC100LVELT22DG | onsemi | 103 | MC100LVELT22DGOS-ND | $4.12000 | Similar |
| SN65EPT22D | Rochester Electronics, LLC | 10,564 | 2156-SN65EPT22D-ND | $4.64000 | Similar |
| SN65EPT22DR | Texas Instruments | 2,255 | 296-SN65EPT22DRCT-ND | $3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.57000 | $11.57 |
| 10 | $9.07200 | $90.72 |

