74VHCT374AMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.40748
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.85000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,000
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50,910
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27,776
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 90,605
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,579
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,338
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40,237
Unit Price: $0.59000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT374AMX

DigiKey Part Number
74VHCT374AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT374AMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT374AMX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT374ADWR2Gonsemi0488-MC74VHCT374ADWR2G-ND$0.40748Parametric Equivalent
MC74VHCT374ADWRGonsemi0488-MC74VHCT374ADWRGCT-ND$1.88000Parametric Equivalent
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-ND$1.85000Parametric Equivalent
74AHCT374D,118Nexperia USA Inc.2,0001727-74AHCT374D,118CT-ND$0.55000Upgrade
74VHCT374AMXRochester Electronics, LLC50,9102156-74VHCT374AMX-ND$0.53000Parametric Equivalent
Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics