Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC74DR2G | onsemi | 9,153 | MC74VHC74DR2GOSCT-ND | $0.34000 | Similar |
| SN74AHC74D | Rochester Electronics, LLC | 30,942 | 2156-SN74AHC74D-ND | $0.89000 | Direct |
| SN74AHC74DR | Texas Instruments | 5,069 | 296-1105-1-ND | $0.46000 | Direct |
| SN74AHC74QDRQ1 | Texas Instruments | 38,230 | 296-17298-1-ND | $0.65000 | Direct |
| 74AHC74D,118 | Nexperia USA Inc. | 1,775 | 1727-3995-1-ND | $0.24000 | Upgrade |






