Upgrade
Direct
Direct
Upgrade

74VHC595M | |
|---|---|
DigiKey Part Number | 74VHC595M-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC595M |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595M Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC595DR2G | onsemi | 714 | MC74VHC595DR2GOSCT-ND | $0.85000 | Upgrade |
| SN74AHC595D | Rochester Electronics, LLC | 13,659 | 2156-SN74AHC595D-ND | $1.11000 | Direct |
| SN74AHC595DR | Texas Instruments | 31,521 | 296-39195-1-ND | $0.58000 | Direct |
| 74AHC595D,118 | Nexperia USA Inc. | 0 | 1727-5926-1-ND | $0.34000 | Upgrade |




