74VHC32M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12164
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 29,150
Unit Price: $0.99000
Datasheet

Direct


Texas Instruments
In Stock: 116,422
Unit Price: $0.44000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 37,677
Unit Price: $0.33000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,795
Unit Price: $0.25000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,559
Unit Price: $0.32000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15577
Datasheet

Upgrade


Texas Instruments
In Stock: 1,396
Unit Price: $1.79000
Datasheet

Upgrade


Texas Instruments
In Stock: 57,989
Unit Price: $0.72000
Datasheet

Upgrade


Texas Instruments
In Stock: 7,874
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 8,179
Unit Price: $0.90000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32M

DigiKey Part Number
74VHC32M-ND
Manufacturer
Manufacturer Product Number
74VHC32M
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89,395 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

89,395In Stock
Ships from Flip Electronics