Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00D | Rochester Electronics, LLC | 83,813 | 2156-SN74AHC00D-ND | $0.99000 | Direct |
| SN74AHC00DR | Texas Instruments | 5,404 | 296-4509-1-ND | $0.41000 | Direct |
| SN74AHC00QDRQ1 | Texas Instruments | 37,889 | 296-44961-1-ND | $0.54000 | Direct |
| 74AHC00D,118 | Nexperia USA Inc. | 482 | 1727-5912-1-ND | $0.29000 | Upgrade |
| 74AHC00D-Q100J | Nexperia USA Inc. | 54,950 | 1727-74AHC00D-Q100JTR-ND | $0.33000 | Upgrade |





