Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX162244MTDX | |
|---|---|
DigiKey Part Number | 74VCX162244MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX162244MTDX |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX162244MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16244DGG,118 | Nexperia USA Inc. | 4 | 1727-5934-1-ND | $1.09000 | Similar |
| SN74ALVC16244ADGGR | Texas Instruments | 5,409 | 296-5123-1-ND | $2.74000 | Similar |
| SN74ALVC16244ADL | Rochester Electronics, LLC | 958 | 2156-SN74ALVC16244ADL-ND | $2.24000 | Similar |
| SN74ALVC16244ADLR | Texas Instruments | 11,073 | 296-SN74ALVC16244ADLRCT-ND | $2.99000 | Similar |
| SN74ALVCH162244DL | Rochester Electronics, LLC | 22,466 | 2156-SN74ALVCH162244DL-ND | $2.19000 | Similar |





