74LVX573M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,190
Unit Price: $1.02000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 4,484
Unit Price: $1.16000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,107
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 390,277
Unit Price: $1.18000
Datasheet

Similar


Texas Instruments
In Stock: 5,166
Unit Price: $1.18000
Datasheet

Similar


Texas Instruments
In Stock: 22,000
Unit Price: $0.89000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX573M

DigiKey Part Number
74LVX573MFS-ND
Manufacturer
Manufacturer Product Number
74LVX573M
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX573M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
5.9ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,853 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,853In Stock
Ships from Flip Electronics