74LVX244MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9,326
Unit Price: $0.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,405
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,990
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 23,091
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,912
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,649
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 9,280
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 12,104
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,131
Unit Price: $1.13000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,420
Unit Price: $1.24000
Datasheet

Similar


Texas Instruments
In Stock: 1,492
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 7,250
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 931
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,678
Unit Price: $0.89000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244MTC

DigiKey Part Number
74LVX244MTC-ND
Manufacturer
Manufacturer Product Number
74LVX244MTC
Description
IC BUFF 2V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX244MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX244MTCXonsemi9,32674LVX244MTCXCT-ND$0.72000Parametric Equivalent
MC74LVX244DTR2Gonsemi6,405488-MC74LVX244DTR2GCT-ND$0.89000Parametric Equivalent
74LV244PW,118Nexperia USA Inc.3,9901727-5975-1-ND$0.58000Similar
SN74AHC244PWRTexas Instruments23,091296-1097-1-ND$0.87000Similar
SN74LV244ADBRTexas Instruments2,912296-3804-1-ND$0.71000Similar
Obsolete
Marketplace Stock: 29,770 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,770In Stock
Ships from Flip Electronics