Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LVX244M | |
|---|---|
DigiKey Part Number | 74LVX244M-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX244M |
Description | IC BUFF 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX244M Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX244DWR2G | onsemi | 314 | 488-MC74LVX244DWR2GCT-ND | $1.07000 | Parametric Equivalent |
| 74LV244D,118 | Nexperia USA Inc. | 333 | 1727-6659-1-ND | $0.65000 | Similar |
| SN74AHC244DW | Rochester Electronics, LLC | 4,665 | 2156-SN74AHC244DW-ND | $1.23000 | Similar |
| SN74LV244ADW | Rochester Electronics, LLC | 21,392 | 2156-SN74LV244ADW-ND | $1.00000 | Similar |
| SN74LV244ADWR | Texas Instruments | 13,461 | 296-26546-1-ND | $1.18000 | Similar |








