74LVX132MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 164
Unit Price: $0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 729
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: $0.31000
Datasheet

Similar


Texas Instruments
In Stock: 105,345
Unit Price: $0.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,641
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 11,266
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 11,680
Unit Price: $0.72000
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX132MX

DigiKey Part Number
74LVX132MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX132MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.9V
Series
Input Logic Level - High
2.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
15.4ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX132DR2Gonsemi164488-MC74LVX132DR2GCT-ND$0.37000Similar
74LV132AS14-13Diodes Incorporated72974LV132AS14-13DICT-ND$0.25000Similar
74LV132D,118Nexperia USA Inc.21727-6652-1-ND$0.31000Similar
SN74AHC132DRTexas Instruments105,345296-1465-1-ND$0.44000Similar
SN74LV132ADRochester Electronics, LLC15,6412156-SN74LV132AD-ND$0.91000Similar
Obsolete
Marketplace Stock: 63,002 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

63,002In Stock
Ships from Flip Electronics