Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVX132M | |
|---|---|
DigiKey Part Number | 74LVX132MFS-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX132M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX132M Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.9V |
Series | Input Logic Level - High 2.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AS14-13 | Diodes Incorporated | 729 | 74LV132AS14-13DICT-ND | $0.25000 | Similar |
| 74LV132D,118 | Nexperia USA Inc. | 2 | 1727-6652-1-ND | $0.31000 | Similar |
| SN74AHC132D | Rochester Electronics, LLC | 30,050 | 2156-SN74AHC132D-ND | $0.89000 | Similar |
| SN74LV132AD | Rochester Electronics, LLC | 15,641 | 2156-SN74LV132AD-ND | $0.91000 | Similar |
| SN74LV132ADR | Texas Instruments | 11,266 | 296-1675-1-ND | $0.45000 | Similar |






